Telemecanique Sensors Roller Limit Switch, 1CO, IP66, IP67, Metal Housing, 10A Max

RS Stock No.: 221-2862Brand: Telemecanique SensorsManufacturers Part No.: XCKJ110541H29
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller

Normal State Configuration

1CO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Roller Limit Switch, 1CO, IP66, IP67, Metal Housing, 10A Max

P.O.A.

Telemecanique Sensors Roller Limit Switch, 1CO, IP66, IP67, Metal Housing, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller

Normal State Configuration

1CO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France