Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac

RS Stock No.: 195-1668Brand: Telemecanique SensorsManufacturers Part No.: XCKJ167D
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

XCKJ

Action Type

Snap Action

Length

40mm

Width

44mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

120mm

Mechanical Life

25000000Cycles

Mounting Orientation

Cable

Operating Force

40 N

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac

P.O.A.

Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

XCKJ

Action Type

Snap Action

Length

40mm

Width

44mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

120mm

Mechanical Life

25000000Cycles

Mounting Orientation

Cable

Operating Force

40 N