Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max

RS Stock No.: 230-1967Brand: Telemecanique SensorsManufacturers Part No.: XCKM115Distrelec Article No.: 30399941
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508