Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Series
XCKP
Action Type
Snap Action
Length
31mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
65mm
Mounting Orientation
Cable
Operating Force
45 N
Mechanical Life
15000000Cycles
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Series
XCKP
Action Type
Snap Action
Length
31mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
65mm
Mounting Orientation
Cable
Operating Force
45 N
Mechanical Life
15000000Cycles
Country of Origin
Indonesia