Telemecanique Sensors XCKP Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max,

RS Stock No.: 195-1684Brand: Telemecanique SensorsManufacturers Part No.: XCKP2518G11
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKP

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCKP Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max,

P.O.A.

Telemecanique Sensors XCKP Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKP

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Country of Origin

France