Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
OsiSense XC
Action Type
Snap Action
Length
72.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
36mm
Width
40mm
Mechanical Life
25000000Cycles
Country of Origin
France
Product details
XCKS Limit switches
To fit OsiSense XC Series
Plastic material
Standards
CENELEC EN 50041,CSA C22-2 No 14,EN 60204-1,EN 60947-5-1,IEC 60204-1,IEC 60947-5-1,UL 508, Class II IEC 61140, NF C 20-030
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
OsiSense XC
Action Type
Snap Action
Length
72.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
36mm
Width
40mm
Mechanical Life
25000000Cycles
Country of Origin
France
Product details
XCKS Limit switches
To fit OsiSense XC Series
Plastic material
Standards
CENELEC EN 50041,CSA C22-2 No 14,EN 60204-1,EN 60947-5-1,IEC 60204-1,IEC 60947-5-1,UL 508, Class II IEC 61140, NF C 20-030