Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,

RS Stock No.: 283-555Brand: Telemecanique SensorsManufacturers Part No.: XCKT2106P16
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

51mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

58mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Multi Directional

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

XCKT Series compact switches

40% time-saving on electrical connection.
Fully interchangeable heads.

Standards

EN50047

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,

P.O.A.

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

51mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

58mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Multi Directional

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

XCKT Series compact switches

40% time-saving on electrical connection.
Fully interchangeable heads.

Standards

EN50047