Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A

Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
51mm
Depth
30mm
Minimum Operating Temperature
-25°C
Width
58mm
Maximum Operating Temperature
+70°C
Mechanical Life
15000000Cycles
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
51mm
Depth
30mm
Minimum Operating Temperature
-25°C
Width
58mm
Maximum Operating Temperature
+70°C
Mechanical Life
15000000Cycles
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.