Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max

RS Stock No.: 221-2890Brand: Telemecanique SensorsManufacturers Part No.: XCKT2111P16
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max

P.O.A.

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France