Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, NO/NC, IP66, Metal Housing

RS Stock No.: 302-0041Brand: Telemecanique SensorsManufacturers Part No.: XCLJ565H29
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

Screw

Series

XCL-J

Length

100mm

Depth

63.6mm

Width

40mm

Mechanical Life

30000000Cycles

Product details

XCL J Series, Safety Limit Switches

Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO

Standards

IEC 947-5-1, IEC 337-1, EN 60947-5-1

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, NO/NC, IP66, Metal Housing

P.O.A.

Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, NO/NC, IP66, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

Screw

Series

XCL-J

Length

100mm

Depth

63.6mm

Width

40mm

Mechanical Life

30000000Cycles

Product details

XCL J Series, Safety Limit Switches

Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO

Standards

IEC 947-5-1, IEC 337-1, EN 60947-5-1

Safety Limit Switch