Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing,

RS Stock No.: 609-6625Brand: Telemecanique SensorsManufacturers Part No.: XCMD2102C12
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMD range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing,

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMD range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.