Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy

RS Stock No.: 195-1690Brand: Telemecanique SensorsManufacturers Part No.: XCMD2102L10
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

70.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Width

16mm

Operating Force

35 N

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy

P.O.A.

Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

70.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Width

16mm

Operating Force

35 N

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

Country of Origin

Indonesia