Technical documents
Specifications
Actuator Type
Roller
Pole and Throw Configuration
DP
IP Rating
IP66, IP67, IP68
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Roller Limit Switch, IP66, IP67, IP68, DP, Metal Housing, 240V ac Max, 3A Max
1
P.O.A.
Telemecanique Sensors Roller Limit Switch, IP66, IP67, IP68, DP, Metal Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Actuator Type
Roller
Pole and Throw Configuration
DP
IP Rating
IP66, IP67, IP68
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
You may be interested in