Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

RS Stock No.: 447-3878Brand: Telemecanique SensorsManufacturers Part No.: XCMD2115L1Distrelec Article No.: 30399943
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

You may be interested in