Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

RS Stock No.: 194-145Brand: Telemecanique SensorsManufacturers Part No.: XCMH2115L1
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

P.O.A.

Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia