Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 6A

RS Stock No.: 125-8473Brand: Telemecanique SensorsManufacturers Part No.: XCMN2115L1Distrelec Article No.: 30422217
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

94mm

Mounting Orientation

EN50047

Operating Force

0.1 N

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 6A

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

94mm

Mounting Orientation

EN50047

Operating Force

0.1 N

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.