Telemecanique Sensors ATEX XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

RS Stock No.: 666-4947Brand: Telemecanique SensorsManufacturers Part No.: XCSA702EX
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSA

Maximum Operating Temperature

+70°C

Maximum Current

6A

Length

113.5mm

Width

40mm

Depth

44mm

Minimum Operating Temperature

-25°C

Product details

XCSA Hazardous Area Standard

Metallic guard switches that can be used in potentially explosive DUSTY environments for safety applications

Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Actuation speed; 0.1ms to 0.5ms
Screw clamp terminals
Dimensions: 40 x 44 x 113.5mm

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors ATEX XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

P.O.A.

Telemecanique Sensors ATEX XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSA

Maximum Operating Temperature

+70°C

Maximum Current

6A

Length

113.5mm

Width

40mm

Depth

44mm

Minimum Operating Temperature

-25°C

Product details

XCSA Hazardous Area Standard

Metallic guard switches that can be used in potentially explosive DUSTY environments for safety applications

Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Actuation speed; 0.1ms to 0.5ms
Screw clamp terminals
Dimensions: 40 x 44 x 113.5mm

Interlock Switch