Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

RS Stock No.: 609-6697Brand: Telemecanique SensorsManufacturers Part No.: XCSA711
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSA

Length

113.5mm

Width

40mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Minimum Operating Temperature

-25°C

Country of Origin

Brazil

Product details

XCSA Safety Interlock Switch

3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches

Standards

Conforms to EN1088, EN60204

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

P.O.A.

Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSA

Length

113.5mm

Width

40mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Minimum Operating Temperature

-25°C

Country of Origin

Brazil

Product details

XCSA Safety Interlock Switch

3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches

Standards

Conforms to EN1088, EN60204

Interlock Switch