Technical documents
Specifications
Normal State Configuration
2NC/1NO
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Housing Material
Zamak Zinc Alloy
IP Rating
IP67
Series
Preventa XCSA
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Depth
44mm
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Normal State Configuration
2NC/1NO
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Housing Material
Zamak Zinc Alloy
IP Rating
IP67
Series
Preventa XCSA
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Depth
44mm
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204