Telemecanique Sensors XCSD Series Roller Lever Interlock Switch, 2NC/1NO, 3P, Metal Housing

RS Stock No.: 766-1611Brand: Telemecanique SensorsManufacturers Part No.: XCSD3719P20
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Housing Material

Metal

Connection Type

Cable

Series

XCSD

Length

122mm

Width

34mm

Depth

35mm

Mechanical Life

10000000Cycles

Better World Verification

Green Premium

Country of Origin

France

Product details

XCSD Series, Safety Limit Switches

The Schneider XCSD series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

N/C contacts with positive opening operation
Slow break, break before make contacts
Red metal housing
One tapped M20x1.5 cable entry
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSD Series Roller Lever Interlock Switch, 2NC/1NO, 3P, Metal Housing

P.O.A.

Telemecanique Sensors XCSD Series Roller Lever Interlock Switch, 2NC/1NO, 3P, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Housing Material

Metal

Connection Type

Cable

Series

XCSD

Length

122mm

Width

34mm

Depth

35mm

Mechanical Life

10000000Cycles

Better World Verification

Green Premium

Country of Origin

France

Product details

XCSD Series, Safety Limit Switches

The Schneider XCSD series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

N/C contacts with positive opening operation
Slow break, break before make contacts
Red metal housing
One tapped M20x1.5 cable entry
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch