Technical documents
Specifications
Supply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
2m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
Preventa
Switching Distance
10 mm
Series
XCS-DM
IP Rating
IP66, IP67, IP69K
Number of Approach Directions
9
Depth
32mm
Width
34mm
Length
100mm
Country of Origin
France
Product details
XCS DM, Coded with built-in Safety Relay
With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).
Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Supply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
2m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
Preventa
Switching Distance
10 mm
Series
XCS-DM
IP Rating
IP66, IP67, IP69K
Number of Approach Directions
9
Depth
32mm
Width
34mm
Length
100mm
Country of Origin
France
Product details
XCS DM, Coded with built-in Safety Relay
With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).
Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088