Hazardous Product

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, Cable

RS Stock No.: 666-4975Brand: Telemecanique SensorsManufacturers Part No.: XCSDMC7902EX
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

5 mm

Series

XCS-DMC

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

Number of Approach Directions

3

Depth

7mm

Width

34mm

Length

51mm

Product details

XCS-DMC, Coded Hazardous Area

Ex coded magnetic safety switches can be used in potentially explosive DUSTY or GASEOUS environments for safety applications, for example on machines fitted with small guards or covers (with loose alignment), packaging machines, food and beverage processing (sugar refinery, malt house manufacturers, flour mills), petrochemical plants etc. They are approved for use in ATEX Zones 0-1-2 / 20-21-22, and can be used with XPS-DMB safety relays.

Protection modes mb, tD and ia
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Pre-cabled connection
Degree of protection: IP66 & IP67
Operating zone: Sao = 5 mm, Sar = 15 mm
Dimensions: 16 x 7 x 51mm

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, Cable

P.O.A.

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

5 mm

Series

XCS-DMC

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

Number of Approach Directions

3

Depth

7mm

Width

34mm

Length

51mm

Product details

XCS-DMC, Coded Hazardous Area

Ex coded magnetic safety switches can be used in potentially explosive DUSTY or GASEOUS environments for safety applications, for example on machines fitted with small guards or covers (with loose alignment), packaging machines, food and beverage processing (sugar refinery, malt house manufacturers, flour mills), petrochemical plants etc. They are approved for use in ATEX Zones 0-1-2 / 20-21-22, and can be used with XPS-DMB safety relays.

Protection modes mb, tD and ia
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Pre-cabled connection
Degree of protection: IP66 & IP67
Operating zone: Sao = 5 mm, Sar = 15 mm
Dimensions: 16 x 7 x 51mm