Hazardous Product

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 1NC/2NO, 10m

RS Stock No.: 195-1903Brand: Telemecanique SensorsManufacturers Part No.: XCSDMP50110
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

24 V dc, 100V dc

Safety Contacts

1NC/2NO

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMP

Range

Preventa

Switching Distance

20 mm

IP Rating

IP66, IP67

Supply Current

100mA

Depth

88mm

Length

25mm

Width

13mm

Number of Approach Directions

3

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 1NC/2NO, 10m

P.O.A.

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 1NC/2NO, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc, 100V dc

Safety Contacts

1NC/2NO

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMP

Range

Preventa

Switching Distance

20 mm

IP Rating

IP66, IP67

Supply Current

100mA

Depth

88mm

Length

25mm

Width

13mm

Number of Approach Directions

3

Country of Origin

France