Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/2NC, 10m Cable

Technical documents
Specifications
Supply Voltage
24 V dc, 100V dc
Safety Contacts
NO/2NC
Housing Material
Thermoplastic
Connection Type
10m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 mm
Series
XCSDMP
Range
Preventa
IP Rating
IP66, IP67
Supply Current
100mA
Length
25mm
Width
13mm
Number of Approach Directions
3
Depth
88mm
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Supply Voltage
24 V dc, 100V dc
Safety Contacts
NO/2NC
Housing Material
Thermoplastic
Connection Type
10m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 mm
Series
XCSDMP
Range
Preventa
IP Rating
IP66, IP67
Supply Current
100mA
Length
25mm
Width
13mm
Number of Approach Directions
3
Depth
88mm
Country of Origin
France