Telemecanique Sensors XCSLF Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC, Actuator Included

RS Stock No.: 133-0067Brand: Telemecanique SensorsManufacturers Part No.: XCSLF3737412
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

XCSLF

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

2NC

Normal State Configuration

4NC

Conduit Entry

M20

Housing Material

Polyamide

IP Rating

IP66, IP67

Maximum AC Voltage

240V

Standards Met

CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60529, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, UL, UL 508

Maximum DC Voltage

24V

Length

44mm

Pole Configuration

DP

Width

51mm

Depth

205mm

Country of Origin

Indonesia

Product details

XCS LF Series Solenoid Interlock Switches

The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSLF Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC, Actuator Included

P.O.A.

Telemecanique Sensors XCSLF Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

XCSLF

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

2NC

Normal State Configuration

4NC

Conduit Entry

M20

Housing Material

Polyamide

IP Rating

IP66, IP67

Maximum AC Voltage

240V

Standards Met

CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60529, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, UL, UL 508

Maximum DC Voltage

24V

Length

44mm

Pole Configuration

DP

Width

51mm

Depth

205mm

Country of Origin

Indonesia

Product details

XCS LF Series Solenoid Interlock Switches

The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508