Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch, 2NC/1NO, IP67, IP68, 3P, Metal Housing, 240V ac ac

Technical documents
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP67, IP68
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V ac
Maximum DC Voltage
250V dc
Connection Type
Cable
Series
XCSM
Action Type
Snap Action
Length
70mm
Depth
16mm
Standards Met
CSA C22.2 No. 14, EN 60947-5-1, IEC 60947-5-1, UL 508
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Mounting Orientation
Cable
Operating Force
7 N
Country of Origin
Indonesia
Product details
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Safety Limit Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP67, IP68
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V ac
Maximum DC Voltage
250V dc
Connection Type
Cable
Series
XCSM
Action Type
Snap Action
Length
70mm
Depth
16mm
Standards Met
CSA C22.2 No. 14, EN 60947-5-1, IEC 60947-5-1, UL 508
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Mounting Orientation
Cable
Operating Force
7 N
Country of Origin
Indonesia
Product details
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.