Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, IP66, IP67, IP68, Metal Housing

RS Stock No.: 447-4641Brand: Telemecanique SensorsManufacturers Part No.: XCSM3910L5
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67, IP68

Housing Material

Metal

Connection Type

Cable

Series

XCSM

Length

60mm

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles

Product details

XCSM Series, Safety Limit Switches

The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, IP66, IP67, IP68, Metal Housing

P.O.A.

Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, IP66, IP67, IP68, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67, IP68

Housing Material

Metal

Connection Type

Cable

Series

XCSM

Length

60mm

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles

Product details

XCSM Series, Safety Limit Switches

The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch