Telemecanique Sensors XCSM Series Roller Lever Limit Switch, 2NC/1NO, 3P, Metal Housing

Technical documents
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
94mm
Depth
34mm
Width
30mm
Mechanical Life
10000000Cycles
Country of Origin
Indonesia
Product details
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Safety Limit Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
94mm
Depth
34mm
Width
30mm
Mechanical Life
10000000Cycles
Country of Origin
Indonesia
Product details
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.