Telemecanique Sensors Preventa XCSM Series Safety Interlock Switch, NO/NC, IP67, Polyamide Housing, 240V ac Max, 1.5A

RS Stock No.: 814-7003Brand: Telemecanique SensorsManufacturers Part No.: XCSMP59L2
brand-logo
View all in Limit Switches

Technical documents

Specifications

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1.5A

Housing Material

Polyamide

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

Preventa XCSM

Length

87mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

15mm

Maximum Operating Temperature

+70°C

Dimensions

87 x 15 x 30 mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

XCSMP Safety Interlock Switch

Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).

Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)

Standards

IEC 60947, EN 292, EN 60204, EN 1088

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Preventa XCSM Series Safety Interlock Switch, NO/NC, IP67, Polyamide Housing, 240V ac Max, 1.5A

P.O.A.

Telemecanique Sensors Preventa XCSM Series Safety Interlock Switch, NO/NC, IP67, Polyamide Housing, 240V ac Max, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1.5A

Housing Material

Polyamide

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

Preventa XCSM

Length

87mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

15mm

Maximum Operating Temperature

+70°C

Dimensions

87 x 15 x 30 mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

XCSMP Safety Interlock Switch

Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).

Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)

Standards

IEC 60947, EN 292, EN 60204, EN 1088

Interlock Switch