Telemecanique Sensors XCS Safety Interlock Switch, 2NC, Keyed, Plastic

RS Stock No.: 220-1371Brand: Telemecanique SensorsManufacturers Part No.: XCSPA292Distrelec Article No.: 30410521
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Lock Type

Interlock

Maximum AC Voltage

500V

Connection Type

M16

Housing Material

Plastic

Series

XCS

Better World Verification

Green Premium

Distrelec Product Id

30410521

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCS Safety Interlock Switch, 2NC, Keyed, Plastic

P.O.A.

Telemecanique Sensors XCS Safety Interlock Switch, 2NC, Keyed, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Lock Type

Interlock

Maximum AC Voltage

500V

Connection Type

M16

Housing Material

Plastic

Series

XCS

Better World Verification

Green Premium

Distrelec Product Id

30410521

Country of Origin

France