Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Polyamide

RS Stock No.: 252-3864Brand: Telemecanique SensorsManufacturers Part No.: XCSPA591Distrelec Article No.: 30068726
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Housing Material

Polyamide

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSPA

Standards Met

CSA, UL

Depth

30mm

Length

94mm

Width

30mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Polyamide

P.O.A.

Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Housing Material

Polyamide

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSPA

Standards Met

CSA, UL

Depth

30mm

Length

94mm

Width

30mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C

Country of Origin

France