Technical documents
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
XCS-TE
Range
Preventa
Safety Contacts
2NC
Conduit Entry
PG11
Auxiliary Contacts
1NC
Housing Material
Plastic
IP Rating
IP67
Depth
110mm
Length
93.5mm
Width
33mm
Country of Origin
France
Product details
Telemecanique Sensors XCSTE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.
Features.
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
XCS-TE
Range
Preventa
Safety Contacts
2NC
Conduit Entry
PG11
Auxiliary Contacts
1NC
Housing Material
Plastic
IP Rating
IP67
Depth
110mm
Length
93.5mm
Width
33mm
Country of Origin
France
Product details
Telemecanique Sensors XCSTE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.
Features.
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating