Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 301-9984Brand: Telemecanique SensorsManufacturers Part No.: XCSTE7312Distrelec Article No.: 30410789
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-TE

Range

Preventa

Safety Contacts

2NC

Conduit Entry

M16

Housing Material

Plastic

IP Rating

IP67

Depth

110mm

Length

93.5mm

Width

33mm

Safety Contacts

2NC

Country of Origin

France

Product details

Telemecanique Sensors XCSTE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.

Features.

Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

P.O.A.

Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-TE

Range

Preventa

Safety Contacts

2NC

Conduit Entry

M16

Housing Material

Plastic

IP Rating

IP67

Depth

110mm

Length

93.5mm

Width

33mm

Safety Contacts

2NC

Country of Origin

France

Product details

Telemecanique Sensors XCSTE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.

Features.

Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating