Telemecanique Sensors Actuator for Use with XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch

RS Stock No.: 252-3870Brand: Telemecanique SensorsManufacturers Part No.: XCSZ11Distrelec Article No.: 30410792
brand-logo

Technical documents

Specifications

Accessory Type

Actuator

For Use With

XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Actuator for Use with XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch

P.O.A.

Telemecanique Sensors Actuator for Use with XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

Actuator

For Use With

XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch