Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC, DP, Plastic Housing, 240V ac Max, 3A Max

Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
2NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Contact Blocks for XCK-J, XCK-M and XCK-S
Contact blocks for Telemecanique
limit switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
2NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Contact Blocks for XCK-J, XCK-M and XCK-S
Contact blocks for Telemecanique
limit switches