Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac Max, 10A Max

RS Stock No.: 418-6114Brand: Telemecanique SensorsManufacturers Part No.: XESP2051Distrelec Article No.: 30065378
brand-logo
View all in Limit Switches

Technical documents

Specifications

Maximum Current

10A

Maximum AC Voltage

600V

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Contact Blocks For XCR Limit Switch Range

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current

10A

Maximum AC Voltage

600V

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Contact Blocks For XCR Limit Switch Range