Telemecanique Sensors 150 mA Colour/Contrast Sensor, 24 V dc

RS Stock No.: 247-2342Brand: Telemecanique SensorsManufacturers Part No.: XGCS850C201
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Device Type

RFID Compact Smart Antenna

Reading Distance

20 → 100mm

Maximum Current

150 mA

Supply Voltage

24 V dc

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors 150 mA Colour/Contrast Sensor, 24 V dc

P.O.A.

Telemecanique Sensors 150 mA Colour/Contrast Sensor, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

RFID Compact Smart Antenna

Reading Distance

20 → 100mm

Maximum Current

150 mA

Supply Voltage

24 V dc

Country of Origin

France