Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Hydraulic Oil
Process Connection
G1/4
Analogue Output
0.5 → 4.5 V
Electrical Connection
3 Pin DEUTSCH Connector DT04-3P
Response Time
<=2 ms
Maximum Current
7 mA
Series
XMEP
Supply Voltage
5 V dc
Housing Material
Fluorocarbon FPM, Stainless Steel AISI 316L
IP Rating
IP65, IP67, IP69K
Minimum Operating Temperature
-40°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Hydraulic Oil
Process Connection
G1/4
Analogue Output
0.5 → 4.5 V
Electrical Connection
3 Pin DEUTSCH Connector DT04-3P
Response Time
<=2 ms
Maximum Current
7 mA
Series
XMEP
Supply Voltage
5 V dc
Housing Material
Fluorocarbon FPM, Stainless Steel AISI 316L
IP Rating
IP65, IP67, IP69K
Minimum Operating Temperature
-40°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+100°C