Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max, Relay Output, Differential Reading

Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.6bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
M20 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.6bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
M20 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT