Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

RS Stock No.: 135-3731Brand: Telemecanique SensorsManufacturers Part No.: XMLA020A2C11
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil, Water

Type

Electromechanical Pressure Sensor

Voltage Rating

240 V ac, 250V dc

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 to 20bar

Maximum Pressure Setting

20bar

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

P.O.A.

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil, Water

Type

Electromechanical Pressure Sensor

Voltage Rating

240 V ac, 250V dc

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 to 20bar

Maximum Pressure Setting

20bar

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT