Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
1.5bar
Maximum Pressure Reading
35bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
PG13.5 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+70°C
IP Rating
IP66
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
1.5bar
Maximum Pressure Reading
35bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
PG13.5 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+70°C
IP Rating
IP66
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT