Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1 C/O Output, Differential Reading

RS Stock No.: 221-0082Brand: Telemecanique SensorsManufacturers Part No.: XMLA160N2S11
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1 C/O Output, Differential Reading

P.O.A.

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1 C/O Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Country of Origin

Czech Republic