Telemecanique Sensors Pressure Sensor, 22bar Min, 300bar Max, Relay Output, Differential Reading

RS Stock No.: 609-7044Brand: Telemecanique SensorsManufacturers Part No.: XMLB300D2S11Distrelec Article No.: 30401372
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT

P.O.A.

Telemecanique Sensors Pressure Sensor, 22bar Min, 300bar Max, Relay Output, Differential Reading

P.O.A.

Telemecanique Sensors Pressure Sensor, 22bar Min, 300bar Max, Relay Output, Differential Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT