Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max

RS Stock No.: 179-9886Brand: Telemecanique SensorsManufacturers Part No.: XMLB300D2S12
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

<2 %

Media Measured

Hydraulic Oil

Electrical Connection

Screw Clamp Terminal

Maximum Current

3 A

Supply Voltage

500 V

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max

P.O.A.

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

<2 %

Media Measured

Hydraulic Oil

Electrical Connection

Screw Clamp Terminal

Maximum Current

3 A

Supply Voltage

500 V

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic