Telemecanique Sensors Pressure Switch, 0bar Min, 0.35bar Max, 1CO Output

Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.35bar
Accuracy
2 %
Output Type
1CO
Media Measured
Air, Hydraulic Oil
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+158°C
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Country of Origin
Morocco
Product details
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.35bar
Accuracy
2 %
Output Type
1CO
Media Measured
Air, Hydraulic Oil
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+158°C
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Country of Origin
Morocco
Product details
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT