Telemecanique Sensors Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

RS Stock No.: 221-0109Brand: Telemecanique SensorsManufacturers Part No.: XMLP006GD21F
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

± 0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Process Connection

G1/4

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 6bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

± 0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Process Connection

G1/4

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Country of Origin

Switzerland