Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading

RS Stock No.: 146-5286Brand: Telemecanique SensorsManufacturers Part No.: XMLP400BD71F
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Maximum Pressure Reading

1200bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

4-Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

<7 mA

Series

XMLP

Supply Voltage

24 V dc

Housing Material

FPM, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mounting Type

Cable Mount

IP Rating

IP65, IP67, IP69K

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading

P.O.A.

Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Differential

Maximum Pressure Reading

1200bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

4-Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

<7 mA

Series

XMLP

Supply Voltage

24 V dc

Housing Material

FPM, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mounting Type

Cable Mount

IP Rating

IP65, IP67, IP69K

Country of Origin

Switzerland