Telemecanique Sensors Pressure Switch, -1bar Min, 5bar Max, Analogue Output

RS Stock No.: 177-8874Brand: Telemecanique SensorsManufacturers Part No.: XMLPM05GC21F
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, -1bar Min, 5bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Switch, -1bar Min, 5bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C