Telemecanique Sensors Pressure Switch, 20 (Falling) bar, 32 (Rising) bar Min, 388 (Falling) bar, 400 (Rising) bar Max,

RS Stock No.: 124-2160Brand: Telemecanique SensorsManufacturers Part No.: XMLR400M1P25
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

20 (Falling) bar, 32 (Rising) bar

Maximum Pressure Reading

388 (Falling) bar, 400 (Rising) bar

Accuracy

≤0.2 (Repeat) %, ≤0.6 (Output) %, ≤1 (Overall) %

Output Type

Analogue, PNP-NO/NC

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-pin connector

Response Time

≤10 (Analogue) ms, ≤5 (Discrete) ms

Maximum Current

≤50 mA

Supply Voltage

24 V dc

Housing Material

Polyacrylamide, Stainless Steel 316L

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 20 (Falling) bar, 32 (Rising) bar Min, 388 (Falling) bar, 400 (Rising) bar Max,

P.O.A.

Telemecanique Sensors Pressure Switch, 20 (Falling) bar, 32 (Rising) bar Min, 388 (Falling) bar, 400 (Rising) bar Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

20 (Falling) bar, 32 (Rising) bar

Maximum Pressure Reading

388 (Falling) bar, 400 (Rising) bar

Accuracy

≤0.2 (Repeat) %, ≤0.6 (Output) %, ≤1 (Overall) %

Output Type

Analogue, PNP-NO/NC

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-pin connector

Response Time

≤10 (Analogue) ms, ≤5 (Discrete) ms

Maximum Current

≤50 mA

Supply Voltage

24 V dc

Housing Material

Polyacrylamide, Stainless Steel 316L

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.