Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output

RS Stock No.: 135-3781Brand: Telemecanique SensorsManufacturers Part No.: XMPA06C2131
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 %

Output Type

3 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Clamp

Supply Voltage

230 V ac, 400 V ac

Housing Material

Glass Fibre Reinforced Polycarbonate

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

IP Rating

IP54, IP65

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output

P.O.A.

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 %

Output Type

3 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Clamp

Supply Voltage

230 V ac, 400 V ac

Housing Material

Glass Fibre Reinforced Polycarbonate

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

IP Rating

IP54, IP65

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action